Part Details for SSWFS-S01-AE11-HWH-C25 by Suntsu Electronics Inc
Overview of SSWFS-S01-AE11-HWH-C25 by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSWFS-S01-AE11-HWH-C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5173-SSWFS-S01-AE11-HWH-C25-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 3A 125V Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
4996 In Stock |
|
$3.3747 / $7.1200 | Buy Now |
DISTI #
2388-SSWFS-S01-AE11-HWH-C25-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 3A 125V Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |