SSW20A1131CQLF7
Description: Array/Network Resistor, Isolated, Thin Film, 0.1W, 1130ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 5030,

Overview of SSW20A1131CQLF7 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for SSW20A1131CQLF7 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSW20A1131CQLF7 by TT Electronics Resistors

SSW20A1131CQLF7
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.54 mm
Package Length
12.75 mm
Package Style
SMT
Package Width
7.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
1130 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
5030
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. SSW20A1131CQLF7
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Thin Film, 0.1W, 1130ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 5030,
    VS

Alternate Parts for SSW20A1131CQLF7

This table gives cross-reference parts and alternative options found for SSW20A1131CQLF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW20A1131CQLF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSW20A1131CQ7 SSW20A1131CQ7 TT electronics / BI Technologies SSW20A1131CQLF7 vs SSW20A1131CQ7
Part Number Description Manufacturer Compare
SSW20A1131CQ7 Array/Network Resistor, TT Electronics Resistors SSW20A1131CQLF7 vs SSW20A1131CQ7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSW20A1131CQLF7 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSW20A1131CQLF7 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SSW20A1131CQLF7 would you like to use for your alert(s)?
  • Please alert me when SSW20A1131CQLF7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSW20A1131CQLF7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSW20A1131CQLF7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSW20A1131CQLF7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSW20A1131CQLF7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSW20A1131CQLF7 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: