-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 90 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-145-23-G-D-RA-ND
|
DigiKey | CONN RCPT 90POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$13.3375 / $16.0500 | Buy Now |
DISTI #
SSW-145-23-G-D-RA
|
Avnet Americas | Conn Socket Strip SKT 90 POS 2.54mm Solder RA Thru-Hole Bulk - Rail/Tube (Alt: SSW-145-23-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$11.2100 / $16.0500 | Buy Now |
DISTI #
200-SSW14523GDRA
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$6.4000 / $16.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6800 / $18.7800 | Buy Now |
DISTI #
000000000003692765
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$9.7400 / $16.0500 | Buy Now |
DISTI #
SSW-145-23-G-D-RA
|
Avnet Abacus | Conn Socket Strip SKT 90 POS 2.54mm Solder RA Thru-Hole Bulk (Alt: SSW-145-23-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6800 / $18.7800 | Buy Now |
DISTI #
5cd91f93cd7c1c4c3878adfd
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$6.4040 / $16.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-145-23-G-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-145-23-G-D-RA
Samtec Inc
Board Connector, 90 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.195 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSW-145-23-G-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-145-23-G-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531142-9 | 2 ROW BOX RECP 90 POS STAG | TE Connectivity | SSW-145-23-G-D-RA vs 531142-9 |
ISD2-45-D | Board Connector, 90 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, | Samtec Inc | SSW-145-23-G-D-RA vs ISD2-45-D |
532469-3 | 90 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | SSW-145-23-G-D-RA vs 532469-3 |
531836-7 | 90 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | SSW-145-23-G-D-RA vs 531836-7 |
530779-7 | 2 ROW BOX RECP 90 POS 100 C/L | TE Connectivity | SSW-145-23-G-D-RA vs 530779-7 |
534195-7 | 90 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | SSW-145-23-G-D-RA vs 534195-7 |
MLE-145-01-G-DV-P | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | SSW-145-23-G-D-RA vs MLE-145-01-G-DV-P |
MLE-145-01-G-DV | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-145-23-G-D-RA vs MLE-145-01-G-DV |
SSW-145-22-G-D | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-145-23-G-D-RA vs SSW-145-22-G-D |
MLE-145-01-G-DV-A | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | SSW-145-23-G-D-RA vs MLE-145-01-G-DV-A |