Part Details for SSW-143-24-F-Q by Samtec Inc
Results Overview of SSW-143-24-F-Q by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSW-143-24-F-Q Information
SSW-143-24-F-Q by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SSW-143-24-F-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1700 / $15.5200 | Buy Now |
DISTI #
000000000003252086
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1700 / $15.5200 | Buy Now |
Part Details for SSW-143-24-F-Q
SSW-143-24-F-Q CAD Models
SSW-143-24-F-Q Part Data Attributes
|
SSW-143-24-F-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-143-24-F-Q
Samtec Inc
Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 86 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-143-24-F-Q
This table gives cross-reference parts and alternative options found for SSW-143-24-F-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-143-24-F-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSW-143-24-SM-Q | Samtec Inc | Check for Price | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SSW-143-24-F-Q vs SSW-143-24-SM-Q |
SSW-143-24-H-Q | Samtec Inc | Check for Price | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SSW-143-24-F-Q vs SSW-143-24-H-Q |
SSW-143-24-S-Q | Samtec Inc | Check for Price | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | SSW-143-24-F-Q vs SSW-143-24-S-Q |