Datasheets
SSW-139-22-F-S by: Samtec Inc

Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Part Details for SSW-139-22-F-S by Samtec Inc

Overview of SSW-139-22-F-S by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SSW-139-22-F-S

Part # Distributor Description Stock Price Buy
DISTI # SSW-139-22-F-S
Avnet Americas Conn Socket Strip SKT 39 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-139-22-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $6.1100
  • 25 $3.6200
  • 100 $3.5000
  • 642 $3.0600
  • 1,283 $2.6700
  • 6,411 $2.3100
  • 12,821 $2.1800
$2.1800 / $6.1100 Buy Now
DISTI # 000000000003251207
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $6.1100
  • 25 $3.6200
  • 100 $3.5000
  • 642 $3.0600
  • 1,283 $2.6700
  • 6,411 $2.3100
  • 12,821 $2.1800
$2.1800 / $6.1100 Buy Now

Part Details for SSW-139-22-F-S

SSW-139-22-F-S CAD Models

SSW-139-22-F-S Part Data Attributes

SSW-139-22-F-S Samtec Inc
Buy Now Datasheet
Compare Parts:
SSW-139-22-F-S Samtec Inc Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature TIGER BUY CONTACT
Body Breadth 0.095 inch
Body Depth 0.335 inch
Body Length 3.92 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 3u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 6.3 A
Reference Standard UL, CSA
Terminal Length 0.194 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 39
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSW-139-22-F-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSW-139-22-F-S by Samtec Inc

Select Manufacturer
Which Manufacturer of SSW-139-22-F-S would you like to use for your alert(s)?
  • Please alert me when SSW-139-22-F-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSW-139-22-F-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSW-139-22-F-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSW-139-22-F-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSW-139-22-F-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSW-139-22-F-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: