Part Details for SSW-125-02-L-D-RA-.D by Samtec Inc
Overview of SSW-125-02-L-D-RA-.D by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SSW-125-02-L-D-RA-.D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-125-02-L-D-RA-
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-125-02-L-D-RA-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005927412
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for SSW-125-02-L-D-RA-.D
SSW-125-02-L-D-RA-.D CAD Models
SSW-125-02-L-D-RA-.D Part Data Attributes
|
SSW-125-02-L-D-RA-.D
Samtec Inc
Buy Now
|
Compare Parts:
SSW-125-02-L-D-RA-.D
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |