Part Details for SSW-125-01-F-P by Samtec Inc
Overview of SSW-125-01-F-P by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-125-01-F-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-125-01-F-P
|
Avnet Americas | Conn Socket Strip RCP 25 POS 2.54mm Solder ST Through Hole - Bulk (Alt: SSW-125-01-F-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $4.5300 | Buy Now |
DISTI #
000000000004009548
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6000 / $4.5300 | Buy Now |
Part Details for SSW-125-01-F-P
SSW-125-01-F-P CAD Models
SSW-125-01-F-P Part Data Attributes
|
SSW-125-01-F-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-125-01-F-P
Samtec Inc
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-125-01-F-P
This table gives cross-reference parts and alternative options found for SSW-125-01-F-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-125-01-F-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-125-01-L-P | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-125-01-F-P vs SSW-125-01-L-P |
MIL-C-55302/62LB25S | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | SSW-125-01-F-P vs MIL-C-55302/62LB25S |
801-41-025-10-002000 | Board Connector | Mill-Max Mfg Corp | SSW-125-01-F-P vs 801-41-025-10-002000 |
89885-325 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | SSW-125-01-F-P vs 89885-325 |
G808C25131 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSW-125-01-F-P vs G808C25131 |
95296-525 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SSW-125-01-F-P vs 95296-525 |
76323-325 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SSW-125-01-F-P vs 76323-325 |
69347-125 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SSW-125-01-F-P vs 69347-125 |
BL1814125 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | SSW-125-01-F-P vs BL1814125 |
UMR025MF4KL | 25 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | SSW-125-01-F-P vs UMR025MF4KL |