Part Details for SSW-121-22-G-D-VS-TR by Samtec Inc
Results Overview of SSW-121-22-G-D-VS-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSW-121-22-G-D-VS-TR Information
SSW-121-22-G-D-VS-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SSW-121-22-G-D-VS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P8683
|
Newark | Ssw-121-22-G-D-Vs-Tr/ Tape & Reel |Samtec SSW-121-22-G-D-VS-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9300 / $6.4300 | Buy Now |
DISTI #
SSW-121-22-G-D-VS-TR-ND
|
DigiKey | CONN RCPT 42POS 0.1 GOLD SMD Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2801 | Buy Now |
DISTI #
SSW-121-22-G-D-VS-TR
|
Avnet Americas | Conn Socket Strip SKT 42 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSW-121-22-G-D-VS-TR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$3.9039 / $6.3023 | Buy Now |
DISTI #
200-SSW12122GDVSTR
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$5.4600 / $6.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2700 / $10.2900 | Buy Now |
DISTI #
5cd91ecdcd7c1c4c3877a313
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.6200 / $9.0900 | Buy Now |
DISTI #
000000000001351150
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$5.4600 / $9.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2700 / $10.2900 | Buy Now |
Part Details for SSW-121-22-G-D-VS-TR
SSW-121-22-G-D-VS-TR CAD Models
SSW-121-22-G-D-VS-TR Part Data Attributes
|
SSW-121-22-G-D-VS-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-121-22-G-D-VS-TR
Samtec Inc
Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.195 inch | |
Body Depth | 0.385 inch | |
Body Length | 2.12 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.21 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-121-22-G-D-VS-TR
This table gives cross-reference parts and alternative options found for SSW-121-22-G-D-VS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-121-22-G-D-VS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSW-121-22-F-D-VS | Samtec Inc | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | SSW-121-22-G-D-VS-TR vs SSW-121-22-F-D-VS |
SSW-121-22-S-D-VS-TR | Samtec Inc | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | SSW-121-22-G-D-VS-TR vs SSW-121-22-S-D-VS-TR |
SSW-121-22-L-D-VS | Samtec Inc | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | SSW-121-22-G-D-VS-TR vs SSW-121-22-L-D-VS |
SSW-121-22-S-D-VS | Samtec Inc | $8.8219 | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSW-121-22-G-D-VS-TR vs SSW-121-22-S-D-VS |