Part Details for SSW-11A06-107CN by Littelfuse Inc
Overview of SSW-11A06-107CN by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-11A06L | Coilcraft Inc | Variable Inductor, 0.17uH Min, 0.246uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-11A06SL | Coilcraft Inc | Variable Inductor, 0.127uH Min, 0.164uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
59362-T3011A067LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 22 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for SSW-11A06-107CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$3.7100 / $4.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$3.7100 / $4.3600 | Buy Now |