Part Details for SSW-119-22-F-T-TV by Samtec Inc
Overview of SSW-119-22-F-T-TV by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-119-22-F-T-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-119-22-F-T-TV
|
Avnet Americas | Conn Socket Strip SKT 57 POS 2.54mm Solder ST SMD - Bulk (Alt: SSW-119-22-F-T-TV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003247779
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for SSW-119-22-F-T-TV
SSW-119-22-F-T-TV CAD Models
SSW-119-22-F-T-TV Part Data Attributes
|
SSW-119-22-F-T-TV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-119-22-F-T-TV
Samtec Inc
Board Connector, 57 Contact(s), 3 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 57 | |
UL Flammability Code | 94V-0 |