-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P7952
|
Newark | Tiger Buy Socket Strip With Pcb Tails, 0.100" Pitch |Samtec SSW-118-22-S-S-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $6.4000 | Buy Now |
DISTI #
SSW-118-22-S-S-RA-ND
|
DigiKey | CONN RCPT 18POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7600 | Buy Now |
DISTI #
SSW-118-22-S-S-RA
|
Avnet Americas | Conn Socket Strip SKT 18 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-118-22-S-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5500 / $3.7600 | Buy Now |
DISTI #
200-SSW11822SSRA
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$1.4600 / $3.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $4.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5700 / $4.7900 | Buy Now |
DISTI #
5cd91ee1cd7c1c4c3877bba2
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Layer | 0 |
|
$1.4600 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-118-22-S-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-118-22-S-S-RA
Samtec Inc
Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.095 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.82 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .695 N |
This table gives cross-reference parts and alternative options found for SSW-118-22-S-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-118-22-S-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2501H02-18P-6T-0BZ | Board Connector, 18 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | SSW-118-22-S-S-RA vs A2501H02-18P-6T-0BZ |
A2501H02-18PZ-6T-00A | Board Connector, 18 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | SSW-118-22-S-S-RA vs A2501H02-18PZ-6T-00A |
A2501H02-18P-6T-00BS | Board Connector, 18 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | SSW-118-22-S-S-RA vs A2501H02-18P-6T-00BS |
BCS-118-L-S-PE | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-118-22-S-S-RA vs BCS-118-L-S-PE |
A2501H02-18P-6TBS | Board Connector, 18 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | SSW-118-22-S-S-RA vs A2501H02-18P-6TBS |
A2501H02-18PA-6T-5EA | Board Connector, 18 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | SSW-118-22-S-S-RA vs A2501H02-18PA-6T-5EA |
SSW-118-21-S-S-LL | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SSW-118-22-S-S-RA vs SSW-118-21-S-S-LL |
BCS-118-L-S-DE-BE | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-118-22-S-S-RA vs BCS-118-L-S-DE-BE |
ESW-118-59-S-S | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-118-22-S-S-RA vs ESW-118-59-S-S |
SSQ-118-22-G-S-RA | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-118-22-S-S-RA vs SSQ-118-22-G-S-RA |