Part Details for SSW-117-01-S-D-032 by Samtec Inc
Overview of SSW-117-01-S-D-032 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-117-01-S-D-032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P7544
|
Newark | Connector, Receptacle, 34 Contacts, 2 Rows, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-117-01-S-D-032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$3.4300 / $6.1800 | Buy Now |
DISTI #
612-SSW-117-01-S-D-032-ND
|
DigiKey | CONN RCPT 34POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9300 | Buy Now |
DISTI #
SSW-117-01-S-D-032
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-117-01-S-D-032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 146 Factory Stock |
|
$3.4600 / $5.0600 | Buy Now |
DISTI #
200-SSW11701SD032
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$2.3100 / $5.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1900 / $6.4400 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with PCB Tails, 0 Min Qty: 1 | 96 |
|
$3.4600 / $5.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1900 / $6.4400 | Buy Now |
DISTI #
5cd91ed4cd7c1c4c3877abb0
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 146 |
|
$2.0400 / $5.0600 | Buy Now |
Part Details for SSW-117-01-S-D-032
SSW-117-01-S-D-032 CAD Models
SSW-117-01-S-D-032 Part Data Attributes
|
SSW-117-01-S-D-032
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-117-01-S-D-032
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |