Datasheets
SSW-114-21-G-D by: Samtec Inc

Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT

Part Details for SSW-114-21-G-D by Samtec Inc

Overview of SSW-114-21-G-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SSW-114-21-G-D

Part # Distributor Description Stock Price Buy
DISTI # 82P6650
Newark Connector, Receptacle, 28 Contacts, 2 Rows, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:28Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-114-21-G-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.1200
  • 10 $4.9200
  • 100 $4.0600
  • 500 $3.4300
  • 1,000 $2.9900
  • 2,500 $2.8500
$2.8500 / $5.1200 Buy Now
DISTI # 3937-SSW-114-21-G-D-ND
DigiKey CONN RCPT 28POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 333
In Stock
  • 1 $7.6900
  • 25 $7.5092
  • 50 $7.3272
  • 100 $6.9818
  • 500 $5.2182
$5.2182 / $7.6900 Buy Now
DISTI # 612-SSW-114-21-G-D-ND
DigiKey CONN RCPT 28POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.2300
$4.2300 Buy Now
DISTI # SSW-114-21-G-D
Avnet Americas Conn Socket Strip SKT 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-114-21-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 504 Factory Stock
  • 1 $4.2300
  • 25 $4.1300
  • 50 $4.0300
  • 100 $3.8400
  • 500 $2.8700
$2.8700 / $4.2300 Buy Now
DISTI # 200-SSW11421GD
Mouser Electronics Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant 0
  • 1 $4.2300
  • 25 $4.1300
  • 50 $4.0300
  • 100 $3.8400
  • 500 $2.8700
  • 1,000 $2.4900
  • 2,500 $1.8900
$1.8900 / $4.2300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $5.3800
  • 50 $4.3400
  • 100 $4.1400
  • 250 $4.0200
  • 500 $2.9000
  • 1,000 $2.6000
  • 2,500 $1.9700
  • 5,000 $1.7400
$1.7400 / $5.3800 Buy Now
Powell Electronics Tiger Buy Socket Strip with PCB Tails, 0 Min Qty: 1 333
  • 1 $4.2300
  • 25 $4.1300
  • 50 $4.0300
  • 100 $3.8400
  • 500 $2.8700
$2.8700 / $4.2300 Buy Now
DISTI # 000000000000752521
Sager Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 504
  • 1 $4.2300
  • 25 $4.1300
  • 50 $4.0300
  • 100 $3.8400
  • 500 $2.8700
  • 1,000 $2.4900
$2.4900 / $4.2300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $5.3800
  • 50 $4.3400
  • 100 $4.1400
  • 250 $4.0200
  • 500 $2.9000
  • 1,000 $2.6000
  • 2,500 $1.9700
  • 5,000 $1.7400
$1.7400 / $5.3800 Buy Now
DISTI # 5cd91f98cd7c1c4c3878b535
Samtec Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 504
  • 1 $4.2250
  • 25 $4.1300
  • 50 $4.0340
  • 100 $3.8420
  • 500 $2.8660
  • 1,000 $2.4900
  • 2,500 $1.8910
  • 5,000 $1.6380
$1.6380 / $4.2250 Buy Now

Part Details for SSW-114-21-G-D

SSW-114-21-G-D CAD Models

SSW-114-21-G-D Part Data Attributes

SSW-114-21-G-D Samtec Inc
Buy Now Datasheet
Compare Parts:
SSW-114-21-G-D Samtec Inc Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Additional Feature TIGER BUY CONTACT
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Plating Thickness 20u inch
Rated Current (Signal) 4.7 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 28
UL Flammability Code 94V-0

Alternate Parts for SSW-114-21-G-D

This table gives cross-reference parts and alternative options found for SSW-114-21-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-114-21-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSM-114-L-DV-BE-M-FR Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SSW-114-21-G-D vs SSM-114-L-DV-BE-M-FR
SSW-114-06-F-D Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT Samtec Inc SSW-114-21-G-D vs SSW-114-06-F-D
MMS-114-01-T-DP Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SSW-114-21-G-D vs MMS-114-01-T-DP
PTF-114-01-SM-D Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, Samtec Inc SSW-114-21-G-D vs PTF-114-01-SM-D
SSW-114-01-G-D-LL Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, Samtec Inc SSW-114-21-G-D vs SSW-114-01-G-D-LL
MMS-114-01-T-DD Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SSW-114-21-G-D vs MMS-114-01-T-DD
SSW-114-22-G-D Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT Samtec Inc SSW-114-21-G-D vs SSW-114-22-G-D
SM2-114-01-F-D Board Connector, 28 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT Samtec Inc SSW-114-21-G-D vs SM2-114-01-F-D
SSW-114-06-S-D Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, Samtec Inc SSW-114-21-G-D vs SSW-114-06-S-D
SSW-114-22-G-D-LL Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, Samtec Inc SSW-114-21-G-D vs SSW-114-22-G-D-LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSW-114-21-G-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSW-114-21-G-D by Samtec Inc

Select Manufacturer
Which Manufacturer of SSW-114-21-G-D would you like to use for your alert(s)?
  • Please alert me when SSW-114-21-G-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSW-114-21-G-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSW-114-21-G-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSW-114-21-G-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSW-114-21-G-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSW-114-21-G-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: