Part Details for SSW-113-02-T-S-RA-LL by Samtec Inc
Overview of SSW-113-02-T-S-RA-LL by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-113-02-T-S-RA-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P6282
|
Newark | Connector, Receptacle, 13 Contacts, 1 Row, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:13Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-113-02-T-S-RA-LL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.9100 | Buy Now |
DISTI #
3937-SSW-113-02-T-S-RA-LL-ND
|
DigiKey | CONN RCPT 13POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
204 In Stock |
|
$1.7091 / $3.2500 | Buy Now |
DISTI #
612-SSW-113-02-T-S-RA-LL-ND
|
DigiKey | CONN RCPT 13POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7900 | Buy Now |
DISTI #
SSW-113-02-T-S-RA-
|
Avnet Americas | Conn Socket Strip SKT 13 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-113-02-T-S-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 309 Factory Stock |
|
$0.9400 / $1.7900 | Buy Now |
DISTI #
200-SSW11302TSRALL
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$0.5700 / $1.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6610 / $1.7530 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with PCB Tails, 0 Min Qty: 1 | 204 |
|
$0.9400 / $1.7900 | Buy Now |
DISTI #
000000000000152921
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 309 |
|
$0.8200 / $1.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6610 / $1.7530 | Buy Now |
DISTI #
5cd91eedcd7c1c4c3877c9dd
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 309 |
|
$0.5700 / $1.7880 | Buy Now |
Part Details for SSW-113-02-T-S-RA-LL
SSW-113-02-T-S-RA-LL CAD Models
SSW-113-02-T-S-RA-LL Part Data Attributes
|
SSW-113-02-T-S-RA-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-113-02-T-S-RA-LL
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.095 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-113-02-T-S-RA-LL
This table gives cross-reference parts and alternative options found for SSW-113-02-T-S-RA-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-113-02-T-S-RA-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-113-S-SV | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-113-02-T-S-RA-LL vs SSM-113-S-SV |
SSQ-113-22-G-S | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-113-02-T-S-RA-LL vs SSQ-113-22-G-S |
SSW-113-06-S-S | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | SSW-113-02-T-S-RA-LL vs SSW-113-06-S-S |
SSQ-113-02-G-S-LL | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-113-02-T-S-RA-LL vs SSQ-113-02-G-S-LL |
1-1744417-3 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | SSW-113-02-T-S-RA-LL vs 1-1744417-3 |
SSQ-113-01-G-S-LL | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-113-02-T-S-RA-LL vs SSQ-113-01-G-S-LL |