Part Details for SSW-112-02-F-D-RA-001 by Samtec Inc
Overview of SSW-112-02-F-D-RA-001 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SSW-112-02-F-D-RA-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-112-02-F-D-RA-001-ND
|
DigiKey | CONN RCPT 24POS 0.1 GOLD PCB R/A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSW-112-02-F-D-RA-
|
Avnet Americas | Conn Socket Strip RCP 24 POS 2.54mm Solder RA Through Hole - Bulk (Alt: SSW-112-02-F-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $3.6500 | Buy Now |
DISTI #
000000000005505114
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3900 / $3.6500 | Buy Now |
Part Details for SSW-112-02-F-D-RA-001
SSW-112-02-F-D-RA-001 CAD Models
SSW-112-02-F-D-RA-001 Part Data Attributes
|
SSW-112-02-F-D-RA-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-112-02-F-D-RA-001
Samtec Inc
Board Connector, 23 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-112-02-F-D-RA-001
This table gives cross-reference parts and alternative options found for SSW-112-02-F-D-RA-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-112-02-F-D-RA-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCN5D-23ST-1.27E | Hirose Electric Co Ltd | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | SSW-112-02-F-D-RA-001 vs PCN5D-23ST-1.27E |
1486360000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Screw Terminal, Socket | SSW-112-02-F-D-RA-001 vs 1486360000 |
1601190000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | SSW-112-02-F-D-RA-001 vs 1601190000 |