Part Details for SSW-111-01-T-S-011 by Samtec Inc
Overview of SSW-111-01-T-S-011 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-111-01-T-S-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5946
|
Newark | Connector, Receptacle, 11 Contacts, 1 Row, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-111-01-T-S-011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 281 |
|
$0.7720 / $1.6000 | Buy Now |
DISTI #
612-SSW-111-01-T-S-011-ND
|
DigiKey | CONN RCPT 11POS 0.1 TIN PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9900 | Buy Now |
DISTI #
SSW-111-01-T-S-011
|
Avnet Americas | .025 SOCKET STRIPS - Bulk (Alt: SSW-111-01-T-S-011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 281 Factory Stock |
|
$0.7900 / $1.7000 | Buy Now |
DISTI #
200-SSW11101TS011
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$0.5100 / $1.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $1.7000 | Buy Now |
DISTI #
000000000003663045
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 281 |
|
$0.6900 / $1.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5100 / $1.7000 | Buy Now |
DISTI #
5cd91f11cd7c1c4c3877f301
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 281 |
|
$0.5100 / $1.7000 | Buy Now |
DISTI #
SSW-111-01-T-S-011
|
Toby Electronics | SSW - Samtec 2.54mm Single Row Straight Socket Strip 8.5 Profile (mcv)(TO22) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$0.4791 / $1.0576 | Buy Now |
Part Details for SSW-111-01-T-S-011
SSW-111-01-T-S-011 CAD Models
SSW-111-01-T-S-011 Part Data Attributes:
|
SSW-111-01-T-S-011
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-111-01-T-S-011
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.095 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.12 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 6.672 N |
Alternate Parts for SSW-111-01-T-S-011
This table gives cross-reference parts and alternative options found for SSW-111-01-T-S-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-111-01-T-S-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-112-02-G-S-001 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-111-01-T-S-011 vs SSW-112-02-G-S-001 |