Part Details for SSW-110-02-G-D-RA-005 by Samtec Inc
Results Overview of SSW-110-02-G-D-RA-005 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSW-110-02-G-D-RA-005 Information
SSW-110-02-G-D-RA-005 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SSW-110-02-G-D-RA-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P5193
|
Newark | Connector, Receptacle, 20 Contacts, 2 Rows, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spaci... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $4.3400 | Buy Now |
DISTI #
3937-SSW-110-02-G-D-RA-005-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
118 In Stock |
|
$7.8500 | Buy Now |
DISTI #
612-SSW-110-02-G-D-RA-005-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3200 | Buy Now |
DISTI #
SSW-110-02-G-D-RA-005
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount Right Angle - Bulk ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 179 Factory Stock |
|
$2.7392 / $2.9558 | Buy Now |
DISTI #
200-SSW11002GDRA005
|
Mouser Electronics | Headers & Wire Housings Tiger Buy(TM) Socket Strip with PCB Tails RoHS: Compliant | 0 |
|
$1.3700 / $3.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $4.1200 | Buy Now |
DISTI #
85146193
|
Verical | Conn Socket Strip SKT 20 POS 2.54mm Solder RA Side Entry Thru-Hole Layer RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 179 |
|
$2.4600 / $3.3200 | Buy Now |
DISTI #
5cd91e6dcd7c1c4c387735f4
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 179 |
|
$1.3700 / $3.3200 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with PCB Tails, 0 Min Qty: 1 | 118 |
|
$2.2700 / $3.3200 | Buy Now |
DISTI #
000000000002233260
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 179 |
|
$1.9900 / $3.3200 | Buy Now |
Part Details for SSW-110-02-G-D-RA-005
SSW-110-02-G-D-RA-005 CAD Models
SSW-110-02-G-D-RA-005 Part Data Attributes
|
SSW-110-02-G-D-RA-005
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-110-02-G-D-RA-005
Samtec Inc
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.195 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1410VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | VECTRA E130I | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-110-02-G-D-RA-005
This table gives cross-reference parts and alternative options found for SSW-110-02-G-D-RA-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-110-02-G-D-RA-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSW-110-02-F-D-RA-005 | Samtec Inc | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | SSW-110-02-G-D-RA-005 vs SSW-110-02-F-D-RA-005 |
SSW-110-02-T-D-RA-005 | Samtec Inc | Check for Price | Board Connector, | SSW-110-02-G-D-RA-005 vs SSW-110-02-T-D-RA-005 |