Part Details for SSW-110-01-T-D-LL-001 by Samtec Inc
Overview of SSW-110-01-T-D-LL-001 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-110-01-T-D-LL-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P5142
|
Newark | Ssw-110-01-T-D-Ll-001/ Bulk |Samtec SSW-110-01-T-D-LL-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$1.2000 / $3.4600 | Buy Now |
DISTI #
SSW-110-01-T-D-LL-001-ND
|
DigiKey | CONN RCPT 20POS 0.1 TIN PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2700 | Buy Now |
DISTI #
SSW-110-01-T-D-LL-
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-110-01-T-D-LL-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 146 Factory Stock |
|
$1.2200 / $2.2700 | Buy Now |
DISTI #
200-SSW11001TDLL001
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch | 0 |
|
$0.7800 / $2.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8540 / $2.1730 | Buy Now |
DISTI #
85123976
|
Verical | Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 146 |
|
$2.5800 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with Square Tails Min Qty: 1 | 96 |
|
$1.2200 / $2.2700 | Buy Now |
DISTI #
000000000002233253
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 146 |
|
$1.0700 / $2.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8540 / $2.1730 | Buy Now |
DISTI #
5cd91f48cd7c1c4c38783db0
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 146 |
|
$0.7800 / $2.2700 | Buy Now |
Part Details for SSW-110-01-T-D-LL-001
SSW-110-01-T-D-LL-001 CAD Models
SSW-110-01-T-D-LL-001 Part Data Attributes
|
SSW-110-01-T-D-LL-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-110-01-T-D-LL-001
Samtec Inc
Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.195 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 4.4 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.4 N |