There are no models available for this part yet.
Overview of SSW-110-01-F-D-N-020 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SSW-110-01-F-D-N-020 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SSW-110-01-F-D-N-0
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Through Hole - Bulk (Alt: SSW-110-01-F-D-N-0) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $2.8700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.8700 / $2.8700 | Buy Now |
CAD Models for SSW-110-01-F-D-N-020 by Samtec Inc
Part Data Attributes for SSW-110-01-F-D-N-020 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
4.7 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
19
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SSW-110-01-F-D-N-020
This table gives cross-reference parts and alternative options found for SSW-110-01-F-D-N-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-110-01-F-D-N-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A201931 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SSW-110-01-F-D-N-020 vs G809A201931 |
2,5U19 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | SSW-110-01-F-D-N-020 vs 2,5U19 |
G809A101902 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSW-110-01-F-D-N-020 vs G809A101902 |
G809A201912 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SSW-110-01-F-D-N-020 vs G809A201912 |
950419-8200-AR-TP | Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | SSW-110-01-F-D-N-020 vs 950419-8200-AR-TP |
G809A201932 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SSW-110-01-F-D-N-020 vs G809A201932 |
G809A101922 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSW-110-01-F-D-N-020 vs G809A101922 |
G809A101932 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSW-110-01-F-D-N-020 vs G809A101932 |
803-13-019-62-001000 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SSW-110-01-F-D-N-020 vs 803-13-019-62-001000 |
950419-8200-AR-TP | 19 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | SSW-110-01-F-D-N-020 vs 950419-8200-AR-TP |