SSW-110-01-F-D-018
Samtec Inc
Description: Board Connector,

Overview of SSW-110-01-F-D-018 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SSW-110-01-F-D-018 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 82P5085
Newark Connector, Receptacle, 20 Contacts, 2 Rows, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-110-01-F-D-018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.7700
  • 10 $2.6400
  • 100 $2.2200
  • 500 $1.8800
  • 1,000 $1.5900
  • 2,500 $1.4700
  • 5,000 $1.4400
$1.4400 / $2.7700 Buy Now
DISTI # 3937-SSW-110-01-F-D-018-ND
DigiKey CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 118
In Stock
  • 1 $4.9800
  • 50 $4.6182
  • 100 $3.9273
  • 500 $3.4909
  • 1,000 $2.6364
$2.6364 / $4.9800 Buy Now
DISTI # 612-SSW-110-01-F-D-018-ND
DigiKey CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.7400
$2.7400 Buy Now
DISTI # SSW-110-01-F-D-018
Avnet Americas Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-110-01-F-D-018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 179 Factory Stock
RFQ
DISTI # 200-SSW11001FD018
Mouser Electronics Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant 0
  • 1 $2.7400
  • 50 $2.5400
  • 100 $2.1600
  • 500 $1.9200
  • 1,000 $1.4500
  • 2,000 $1.2700
  • 5,000 $0.9900
$0.9900 / $2.7400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.6800
  • 100 $2.1600
  • 250 $2.0600
  • 500 $2.0000
  • 1,000 $1.4700
  • 2,500 $1.3200
  • 5,000 $1.0300
  • 7,500 $1.0100
$1.0100 / $2.6800 Buy Now
Powell Electronics Tiger Buy Socket Strip with PCB Tails, 0 Min Qty: 1 118
  • 1 $2.7400
  • 50 $2.5400
  • 100 $2.1600
  • 500 $1.9200
  • 1,000 $1.4500
$1.4500 / $2.7400 Buy Now
DISTI # 000000000002233240
Sager Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 179
  • 1 $2.7400
  • 50 $2.5400
  • 100 $2.1600
  • 500 $1.9200
  • 1,000 $1.4500
  • 2,000 $1.2700
$1.2700 / $2.7400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $2.6800
  • 100 $2.1600
  • 250 $2.0600
  • 500 $2.0000
  • 1,000 $1.4700
  • 2,500 $1.3200
  • 5,000 $1.0300
  • 7,500 $1.0100
$1.0100 / $2.6800 Buy Now
DISTI # 5cd91f49cd7c1c4c38783f8b
Samtec Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 179
  • 1 $2.7420
  • 50 $2.5400
  • 100 $2.1570
  • 500 $1.9170
  • 1,000 $1.4530
  • 2,000 $1.2710
  • 5,000 $0.9870
  • 10,000 $0.8940
$0.8940 / $2.7420 Buy Now

CAD Models for SSW-110-01-F-D-018 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSW-110-01-F-D-018 by Samtec Inc

SSW-110-01-F-D-018
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
POLARIZED
Body Breadth
0.195 inch
Body Depth
0.335 inch
Body Length
1.02 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1410VAC V
Durability
1000 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
VECTRA E130I
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
3u inch
Rated Current (Signal)
4.7 A
Reference Standard
UL
Terminal Length
0.103 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
19
UL Flammability Code
94V-0
Want to compare parts?
  1. SSW-110-01-F-D-018
    Samtec Inc
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSW-110-01-F-D-018 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSW-110-01-F-D-018 by Samtec Inc

Select Manufacturer
Which Manufacturer of SSW-110-01-F-D-018 would you like to use for your alert(s)?
  • Please alert me when SSW-110-01-F-D-018 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSW-110-01-F-D-018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSW-110-01-F-D-018 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSW-110-01-F-D-018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSW-110-01-F-D-018.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSW-110-01-F-D-018 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: