Part Details for SSW-105-22-G-S-VS-002 by Samtec Inc
Results Overview of SSW-105-22-G-S-VS-002 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSW-105-22-G-S-VS-002 Information
SSW-105-22-G-S-VS-002 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SSW-105-22-G-S-VS-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SSW-105-22-G-S-VS-002-ND
|
DigiKey | TIGER BUY SOCKET STRIP WITH PCB Min Qty: 42 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1700 | Buy Now |
DISTI #
SSW-105-22-G-S-VS-002
|
Avnet Americas | Connector Socket Strip 5 Position 2.54mm Solder Straight Surface Mount - Rail/Tube (Alt: SSW-105-22-G-S-VS-002) Min Qty: 1 Package Multiple: 1 Container: Tube | 229 Factory Stock |
|
$1.2960 / $1.4375 | Buy Now |
DISTI #
200-SSW10522GSVS002
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch | 0 |
|
$0.7300 / $2.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8010 / $2.0770 | Buy Now |
DISTI #
5cd91e68cd7c1c4c38772fbc
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 229 |
|
$0.7300 / $2.1700 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with Square Tails Min Qty: 1 | 151 |
|
$1.1600 / $2.1700 | Buy Now |
DISTI #
000000000006174082
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 229 |
|
$1.0100 / $2.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8010 / $2.0770 | Buy Now |
Part Details for SSW-105-22-G-S-VS-002
SSW-105-22-G-S-VS-002 CAD Models
SSW-105-22-G-S-VS-002 Part Data Attributes
|
SSW-105-22-G-S-VS-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-105-22-G-S-VS-002
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.095 inch | |
Body Depth | 0.385 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-105-22-G-S-VS-002
This table gives cross-reference parts and alternative options found for SSW-105-22-G-S-VS-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-105-22-G-S-VS-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSM-104-LM-SV-BE | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSW-105-22-G-S-VS-002 vs SSM-104-LM-SV-BE |
F1-04-D-H8-D | Antelec | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SSW-105-22-G-S-VS-002 vs F1-04-D-H8-D |
SSM-104-L-SV-LC-TR | Samtec Inc | $1.2937 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSW-105-22-G-S-VS-002 vs SSM-104-L-SV-LC-TR |
C3030HF-4P | CJT Changjiang Connectors Co Ltd | Check for Price | Wire-to-Board / Wire-to-Wire Connector; 3.00mm (0.118 in) Pitch Micro-Fit,Housing,Receptacle,UL 94V-0,4 Positions,Single Row,Black; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | SSW-105-22-G-S-VS-002 vs C3030HF-4P |
SSM-104-TM-SH-TR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | SSW-105-22-G-S-VS-002 vs SSM-104-TM-SH-TR |
SSM-104-L-SV-001-P | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSW-105-22-G-S-VS-002 vs SSM-104-L-SV-001-P |
SSM-104-L-SV-001-P-TR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSW-105-22-G-S-VS-002 vs SSM-104-L-SV-001-P-TR |
AF1D-04-G-CMS-1D-B/A | Antelec | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSW-105-22-G-S-VS-002 vs AF1D-04-G-CMS-1D-B/A |
AF1D-200-04-G-CMS-H46-1G-B/A | Antelec | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSW-105-22-G-S-VS-002 vs AF1D-200-04-G-CMS-H46-1G-B/A |
SSM-104-S-SH-002 | Samtec Inc | $2.2378 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | SSW-105-22-G-S-VS-002 vs SSM-104-S-SH-002 |