Part Details for SSW-104-02-F-S-002 by Samtec Inc
Overview of SSW-104-02-F-S-002 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-104-02-F-S-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-104-02-F-S-002
|
Avnet Americas | Conn Socket Strip RCP 4 POS 2.54mm Solder ST Through Hole - Bulk (Alt: SSW-104-02-F-S-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005927144
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for SSW-104-02-F-S-002
SSW-104-02-F-S-002 CAD Models
SSW-104-02-F-S-002 Part Data Attributes
|
SSW-104-02-F-S-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-104-02-F-S-002
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-104-02-F-S-002
This table gives cross-reference parts and alternative options found for SSW-104-02-F-S-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-104-02-F-S-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-534235-1 | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | SSW-104-02-F-S-002 vs 5-534235-1 |
91622-403 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SSW-104-02-F-S-002 vs 91622-403 |
SL-103-G-11 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-104-02-F-S-002 vs SL-103-G-11 |
71956-303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSW-104-02-F-S-002 vs 71956-303 |
215455-3 | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | SSW-104-02-F-S-002 vs 215455-3 |
71990-603 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSW-104-02-F-S-002 vs 71990-603 |
216470-3 | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | SSW-104-02-F-S-002 vs 216470-3 |
68685-203LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SSW-104-02-F-S-002 vs 68685-203LF |
71956-403 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSW-104-02-F-S-002 vs 71956-403 |
91622-403 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSW-104-02-F-S-002 vs 91622-403 |