Part Details for SSV66A100E1GP by Cynergy3 Components
Overview of SSV66A100E1GP by Cynergy3 Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSV66A100E1GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9963
|
Newark | Float Switch, 0.05A, Stainless Steel Rohs Compliant: Yes |Sensata/cynergy3 SSV66A100E1GP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$154.0400 / $164.0000 | Buy Now |
DISTI #
27T4609
|
Newark | Float Switch, 0 To 20Bar, 500Ma, 300V, Operating Pressure Max:20Bar, Sensor Body Material:Stainless Steel, Output Current:500Ma, Product Range:Ssv66A-1G Series, Operating Pressure Range:0Bar To 20Bar, Supply Voltage Dc Max:300V Rohs Compliant: Yes |Sensata/cynergy3 SSV66A100E1GP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.7100 / $156.1900 | Buy Now |
DISTI #
SSV66A100E1GP-ND
|
DigiKey | SWITCH VERT SS G1 MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$144.5142 / $158.9600 | Buy Now |
DISTI #
73546700
|
RS | Float Switch, Vertical, Stainless Steel, G1, 100mm, 20 bar, SSV66A-1G Series | Sensata - Cynergy3 SSV66A100E1GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$159.0500 | RFQ |
DISTI #
CYNSSV66A100E1GP
|
Heilind Electronics | 1LEVEL AT 100MM, SS, G1 VERTICAL FLOAT SWITCH | Americas - 1 in Stock |
|
$153.9355 / $203.0639 | Buy Now |
|
Onlinecomponents.com | Vertical, 1level at 100mm, SS, G1" mount RoHS: Compliant |
12 In Stock |
|
$125.0100 / $156.8600 | Buy Now |
DISTI #
SSV66A100E1GP
|
TME | Sensor: liquid level, max.120°C, OUT: SPST-NO, lead 1m, 0.5A, 50VA Min Qty: 1 | 5 |
|
$119.7700 / $138.2000 | Buy Now |
DISTI #
000000000006096961
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$140.3300 / $159.0500 | Buy Now |
|
Master Electronics | Vertical, 1level at 100mm, SS, G1" mount RoHS: Compliant |
12 In Stock |
|
$125.0100 / $156.8600 | Buy Now |