Part Details for SSTVF16857ALT by Integrated Device Technology Inc
Overview of SSTVF16857ALT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSTVF16857ALT | Renesas Electronics Corporation | DDR 14-Bit Registered Buffer |
Part Details for SSTVF16857ALT
SSTVF16857ALT CAD Models
SSTVF16857ALT Part Data Attributes
|
SSTVF16857ALT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SSTVF16857ALT
Integrated Device Technology Inc
TVSOP-48, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TVSOP | |
Pin Count | 48 | |
Manufacturer Package Code | PF48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-19 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD |