Part Details for SSTUB32866CHLFT by Integrated Device Technology Inc
Results Overview of SSTUB32866CHLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSTUB32866CHLFT Information
SSTUB32866CHLFT by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSTUB32866CHLFT | Renesas Electronics Corporation | 25-Bit Configurable Registered Buffer for DDR2 |
Part Details for SSTUB32866CHLFT
SSTUB32866CHLFT CAD Models
SSTUB32866CHLFT Part Data Attributes
|
SSTUB32866CHLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SSTUB32866CHLFT
Integrated Device Technology Inc
CABGA-96, Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Pin Count | 96 | |
Manufacturer Package Code | BFG96 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-06 | |
JESD-609 Code | e1 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER |