Part Details for SSTUA32866BHLFT by Integrated Device Technology Inc
Overview of SSTUA32866BHLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSTUA32866BHLFT | Renesas Electronics Corporation | 25-Bit Configurable Registered Buffer for DDR2 |
Part Details for SSTUA32866BHLFT
SSTUA32866BHLFT CAD Models
SSTUA32866BHLFT Part Data Attributes
|
SSTUA32866BHLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SSTUA32866BHLFT
Integrated Device Technology Inc
CABGA-96, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | 5.50 X 13.50 MM, LEAD FREE, MO-205, LFBGA-96 | |
Pin Count | 96 | |
Manufacturer Package Code | BFG96 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | SSTU | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 25 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 410 MHz |
Alternate Parts for SSTUA32866BHLFT
This table gives cross-reference parts and alternative options found for SSTUA32866BHLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTUA32866BHLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTU32866EC/G | IC SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, SOT-536-1, LFBGA-96, FF/Latch | NXP Semiconductors | SSTUA32866BHLFT vs SSTU32866EC/G |
SSTUH32866EC/G,551 | SSTUH32866 - 1.8 V high output drive 25-bit 1 : 1 or 14-bit 1 : 2 configurable registered buffer with parity for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | SSTUA32866BHLFT vs SSTUH32866EC/G,551 |
ICSSSTUF32864AYHLF-T | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, CMOS, PBGA96, MO-205CC, LFBGA-96 | Integrated Device Technology Inc | SSTUA32866BHLFT vs ICSSSTUF32864AYHLF-T |
SSTUH32864EC,518 | SSTUH32864 - 1.8 V high output drive configurable registered buffer for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | SSTUA32866BHLFT vs SSTUH32864EC,518 |
SSTUA32S865ET,518 | SSTUA32S865 - 1.8 V 28-bit 1 : 2 registered buffer with parity for DDR2-667 RDIMM applications BGA 160-Pin | NXP Semiconductors | SSTUA32866BHLFT vs SSTUA32S865ET,518 |
ICSSSTUF32864YHT | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, MO-205CC, BGA-96 | Integrated Device Technology Inc | SSTUA32866BHLFT vs ICSSSTUF32864YHT |
SSTUAF32865AHLF | CABGA-160, Tray | Integrated Device Technology Inc | SSTUA32866BHLFT vs SSTUAF32865AHLF |
SSTUA32S865ET/G,51 | SSTUA32S865 - 1.8 V 28-bit 1 : 2 registered buffer with parity for DDR2-667 RDIMM applications BGA 160-Pin | NXP Semiconductors | SSTUA32866BHLFT vs SSTUA32S865ET/G,51 |
SSTUM32866EC/S | IC 32866 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, SOT536-1, LFBGA-96, FF/Latch | NXP Semiconductors | SSTUA32866BHLFT vs SSTUM32866EC/S |
SSTU32864EC,518 | SSTU32864 - 1.8 V configurable registered buffer for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | SSTUA32866BHLFT vs SSTU32864EC,518 |