Part Details for SSTUA32866BHLF by Integrated Device Technology Inc
Overview of SSTUA32866BHLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SSTUA32866BHLF
SSTUA32866BHLF CAD Models
SSTUA32866BHLF Part Data Attributes
|
SSTUA32866BHLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SSTUA32866BHLF
Integrated Device Technology Inc
CABGA-96, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Part Package Code | CABGA | |
Package Description | , | |
Pin Count | 96 | |
Manufacturer Package Code | BFG96 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | D FLIP-FLOP |