Part Details for SSTIE-370-7316 by Brady Worldwide Inc
Overview of SSTIE-370-7316 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91687-316LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Through Hole, Top Entry, Double row , 32 Positions, 2.54mm (0.100in) Pitch. | |
77316-140LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 36 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for SSTIE-370-7316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0627
|
Newark | B7316 Steel Cable Tie, 4.50Mm X 370Mm/Pack Of 100 Each |Brady SSTIE-370-7316 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$369.9900 | Buy Now |
DISTI #
2267-SSTIE-370-7316-ND
|
DigiKey | CBL TIE LOCKING SILVER 1.214' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$441.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$282.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$355.3400 / $369.9900 | Buy Now |