-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW POWER DDR3 Register + PLL, CABGA0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-SSTE32882KB1AKG8TR-ND
|
DigiKey | CABGA 13.50X8.00X1.10 MM, 0.65MM Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6866 | Buy Now |
DISTI #
SSTE32882KB1AKG8
|
Avnet Americas | LOW POWER DDR3 Register + PLL - Tape and Reel (Alt: SSTE32882KB1AKG8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.5400 / $2.9000 | Buy Now |
DISTI #
972-SSTE32882KB1AKG8
|
Mouser Electronics | Clock Drivers & Distribution Low Power DDR3 Register + PLL RoHS: Compliant | 1551 |
|
$2.6800 / $5.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.4400 | Buy Now |
DISTI #
SSTE32882KB1AKG8
|
Avnet Americas | LOW POWER DDR3 Register + PLL - Tape and Reel (Alt: SSTE32882KB1AKG8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.5400 / $2.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSTE32882KB1AKG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SSTE32882KB1AKG8
Renesas Electronics Corporation
LOW POWER DDR3 Register + PLL, CABGA0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Package Description | FBGA, BGA176,11X20,25 | |
Pin Count | 176 | |
Manufacturer Package Code | AKG176 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PBGA-B176 | |
JESD-609 Code | e1 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA176,11X20,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.635 mm | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for SSTE32882KB1AKG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTE32882KB1AKG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTE32882KB1AKG | LOW POWER DDR3 Register + PLL, CABGA170/Tray | Renesas Electronics Corporation | SSTE32882KB1AKG8 vs SSTE32882KB1AKG |