Part Details for SSTE32882KA1AKG by Integrated Device Technology Inc
Overview of SSTE32882KA1AKG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSTE32882KA1AKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2189 |
|
RFQ |
Part Details for SSTE32882KA1AKG
SSTE32882KA1AKG CAD Models
SSTE32882KA1AKG Part Data Attributes:
|
SSTE32882KA1AKG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SSTE32882KA1AKG
Integrated Device Technology Inc
CABGA-176, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Pin Count | 176 | |
Manufacturer Package Code | AKG176 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | SSTE | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PBGA-B176 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 176 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA176,11X20,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 15 mA | |
Supply Voltage-Max (Vsup) | 1.451 V | |
Supply Voltage-Min (Vsup) | 1.282 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for SSTE32882KA1AKG
This table gives cross-reference parts and alternative options found for SSTE32882KA1AKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTE32882KA1AKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTE32882KA1AKG8 | CABGA-176, Reel | Integrated Device Technology Inc | SSTE32882KA1AKG vs SSTE32882KA1AKG8 |
SSTE32882KA1AKG | DDR3 Register + PLL, CABGA170/Tray | Renesas Electronics Corporation | SSTE32882KA1AKG vs SSTE32882KA1AKG |
SSTE32882KA1AKG8 | DDR3 Register + PLL, CABGA0/Reel | Renesas Electronics Corporation | SSTE32882KA1AKG vs SSTE32882KA1AKG8 |