Part Details for SST89E52RD2-40-I-TQJE by Silicon Storage Technology
Results Overview of SST89E52RD2-40-I-TQJE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST89E52RD2-40-I-TQJE Information
SST89E52RD2-40-I-TQJE by Silicon Storage Technology is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SST89E52RD2-40-I-TQJE
SST89E52RD2-40-I-TQJE CAD Models
SST89E52RD2-40-I-TQJE Part Data Attributes
|
SST89E52RD2-40-I-TQJE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST89E52RD2-40-I-TQJE
Silicon Storage Technology
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP, TQFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 88 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SST89E52RD2-40-I-TQJE
This table gives cross-reference parts and alternative options found for SST89E52RD2-40-I-TQJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST89E52RD2-40-I-TQJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST89E52RD2-40-I-TQJE | Microchip Technology Inc | Check for Price | MICROCONTROLLER | SST89E52RD2-40-I-TQJE vs SST89E52RD2-40-I-TQJE |
SST89E52RD2-40-C-TQJE | Microchip Technology Inc | Check for Price | MICROCONTROLLER | SST89E52RD2-40-I-TQJE vs SST89E52RD2-40-C-TQJE |
SST89E52RD2-40-C-NJ | Silicon Storage Technology | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | SST89E52RD2-40-I-TQJE vs SST89E52RD2-40-C-NJ |
SST89E52RD2-40-C-NJE | Silicon Storage Technology | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | SST89E52RD2-40-I-TQJE vs SST89E52RD2-40-C-NJE |
SST89E52RD2-40-I-NJE | Microchip Technology Inc | Check for Price | MICROCONTROLLER | SST89E52RD2-40-I-TQJE vs SST89E52RD2-40-I-NJE |
SST89E52RD2-40-C-NJE | Microchip Technology Inc | Check for Price | MICROCONTROLLER | SST89E52RD2-40-I-TQJE vs SST89E52RD2-40-C-NJE |