Part Details for SST89E52RD2-40-C-PIE by Silicon Storage Technology
Overview of SST89E52RD2-40-C-PIE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST89E52RD2-40-C-PIE
SST89E52RD2-40-C-PIE CAD Models
SST89E52RD2-40-C-PIE Part Data Attributes
|
SST89E52RD2-40-C-PIE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST89E52RD2-40-C-PIE
Silicon Storage Technology
Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.943 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.588 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SST89E52RD2-40-C-PIE
This table gives cross-reference parts and alternative options found for SST89E52RD2-40-C-PIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST89E52RD2-40-C-PIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST89E52RD2-40-I-PI | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Silicon Storage Technology | SST89E52RD2-40-C-PIE vs SST89E52RD2-40-I-PI |
SST89E52RD2-40-I-PIE | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | Silicon Storage Technology | SST89E52RD2-40-C-PIE vs SST89E52RD2-40-I-PIE |