Part Details for SST89E516RD2-40-C-TQJE by Microchip Technology Inc
Results Overview of SST89E516RD2-40-C-TQJE by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST89E516RD2-40-C-TQJE Information
SST89E516RD2-40-C-TQJE by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SST89E516RD2-40-C-TQJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
SST89E516RD2-40-C-TQJE
|
Avnet Silica | MCU 8bit FlashFlex 8051 CISC 72KB Flash 5V 44Pin TQFP (Alt: SST89E516RD2-40-C-TQJE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Silica - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1330 |
|
RFQ |
Part Details for SST89E516RD2-40-C-TQJE
SST89E516RD2-40-C-TQJE CAD Models
SST89E516RD2-40-C-TQJE Part Data Attributes
|
SST89E516RD2-40-C-TQJE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST89E516RD2-40-C-TQJE
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, PLASTIC, MS-026ACB, TQFP-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-026ACB, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 67584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 88 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SST89E516RD2-40-C-TQJE
This table gives cross-reference parts and alternative options found for SST89E516RD2-40-C-TQJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST89E516RD2-40-C-TQJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST89E516RD2-40-C-NJ | Silicon Storage Technology | Check for Price | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | SST89E516RD2-40-C-TQJE vs SST89E516RD2-40-C-NJ |
P89V662FBC | NXP Semiconductors | Check for Price | IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT376-1, TQFP-44, Microcontroller | SST89E516RD2-40-C-TQJE vs P89V662FBC |
SST89E58RD2-40-C-NJ | Silicon Storage Technology | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | SST89E516RD2-40-C-TQJE vs SST89E58RD2-40-C-NJ |
W78ERD2A40PL | Nuvoton Technology Corp | Check for Price | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC44, | SST89E516RD2-40-C-TQJE vs W78ERD2A40PL |
P89V662FBC,557 | NXP Semiconductors | Check for Price | IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT376-1, TQFP-44, Microcontroller | SST89E516RD2-40-C-TQJE vs P89V662FBC,557 |
P89V664FBC,557 | NXP Semiconductors | Check for Price | P89V660/662/664 - 8-bit 80C51 5 V low power 16 kB/32 kB/64 kB flash microcontroller with 512 B/1 kB/2 kB RAM, dual I2C-bus, SPI | SST89E516RD2-40-C-TQJE vs P89V664FBC,557 |
SST89E516RD2-40-I-NJE | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | SST89E516RD2-40-C-TQJE vs SST89E516RD2-40-I-NJE |
SST89E516RD2-40-C-NJE | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | SST89E516RD2-40-C-TQJE vs SST89E516RD2-40-C-NJE |
P89V664FA | NXP Semiconductors | Check for Price | IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT187-2, LCC-44, Microcontroller | SST89E516RD2-40-C-TQJE vs P89V664FA |
SST89E554A-40-I-NJ | Silicon Storage Technology | Check for Price | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | SST89E516RD2-40-C-TQJE vs SST89E554A-40-I-NJ |
SST89E516RD2-40-C-TQJE Frequently Asked Questions (FAQ)
-
The SST89E516RD2-40-C-TQJE can operate at a maximum clock frequency of 40 MHz.
-
The SST89E516RD2-40-C-TQJE has 16 KB of flash memory.
-
The SST89E516RD2-40-C-TQJE operates at a voltage range of 4.5V to 5.5V.
-
No, the SST89E516RD2-40-C-TQJE does not have built-in EEPROM.
-
The SST89E516RD2-40-C-TQJE comes in a 44-pin TQFP (Thin Quad Flat Package) package.