Part Details for SST89E516RD2-40-C-PI by Silicon Storage Technology
Results Overview of SST89E516RD2-40-C-PI by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST89E516RD2-40-C-PI Information
SST89E516RD2-40-C-PI by Silicon Storage Technology is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SST89E516RD2-40-C-PI
SST89E516RD2-40-C-PI CAD Models
SST89E516RD2-40-C-PI Part Data Attributes
|
SST89E516RD2-40-C-PI
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST89E516RD2-40-C-PI
Silicon Storage Technology
Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 51.943 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.588 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SST89E516RD2-40-C-PI
This table gives cross-reference parts and alternative options found for SST89E516RD2-40-C-PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST89E516RD2-40-C-PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST89E516RD2-40-C-PIE | Silicon Storage Technology | Check for Price | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | SST89E516RD2-40-C-PI vs SST89E516RD2-40-C-PIE |
SST89E516RD2-40-C-PIE | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | SST89E516RD2-40-C-PI vs SST89E516RD2-40-C-PIE |