Part Details for SST58SM008-70-C-FSJ by Silicon Storage Technology
Overview of SST58SM008-70-C-FSJ by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Energy and Power Systems
Part Details for SST58SM008-70-C-FSJ
SST58SM008-70-C-FSJ CAD Models
SST58SM008-70-C-FSJ Part Data Attributes
|
SST58SM008-70-C-FSJ
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST58SM008-70-C-FSJ
Silicon Storage Technology
Flash Memory Drive, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 16 | |
Host Data Transfer Rate-Max | 1.4 MBps | |
Host Interface Standard | ATA | |
JESD-30 Code | R-XXMA-X | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |