Part Details for SST55LD019A-45-I-BWE by Silicon Storage Technology
Overview of SST55LD019A-45-I-BWE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST55LD019A-45-I-BWE
SST55LD019A-45-I-BWE CAD Models
SST55LD019A-45-I-BWE Part Data Attributes
|
SST55LD019A-45-I-BWE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST55LD019A-45-I-BWE
Silicon Storage Technology
Flash Memory Drive, CMOS, PBGA84, 9 X 9 MM, ROHS COMPLIANT, MO-210, TFBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA84,10X10,32 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 16 | |
Host Data Transfer Rate-Max | 6 MBps | |
Host Interface Standard | ATA; IDE | |
JESD-30 Code | S-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
Alternate Parts for SST55LD019A-45-I-BWE
This table gives cross-reference parts and alternative options found for SST55LD019A-45-I-BWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST55LD019A-45-I-BWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST55LD019A-45-C-BWE | Flash Memory Drive, CMOS, PBGA84, 9 X 9 MM, ROHS COMPLIANT, MO-210, TFBGA-84 | Silicon Storage Technology | SST55LD019A-45-I-BWE vs SST55LD019A-45-C-BWE |
SST55LD019A-45-C-BW | Flash Memory Drive, CMOS, PBGA84, MO-210, TFBGA-84 | Silicon Storage Technology | SST55LD019A-45-I-BWE vs SST55LD019A-45-C-BW |