Microcontrollers and Processors
SST55LD017B-40-C-TQW
Description: Flash Memory Drive, CMOS, PQFP100, MS-026AED, TQFP-100

Overview of SST55LD017B-40-C-TQW by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SST55LD017B-40-C-TQW by Silicon Storage Technology

Part # Manufacturer Description Stock Price Buy
Quest Components DISK CONTROLLER, 100 Pin, TQFP 19049
  • 1 $1.2750
  • 942 $0.5865
  • 1,706 $0.5355
$0.5355 / $1.2750 Buy Now
Quest Components DISK CONTROLLER, 100 Pin, TQFP 2038
  • 1 $2.0400
  • 637 $0.8415
  • 1,189 $0.7650
$0.7650 / $2.0400 Buy Now
Quest Components DISK CONTROLLER, 100 Pin, TQFP 524
  • 1 $2.0400
  • 135 $1.0200
  • 295 $0.9435
$0.9435 / $2.0400 Buy Now

CAD Models for SST55LD017B-40-C-TQW by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST55LD017B-40-C-TQW by Silicon Storage Technology

SST55LD017B-40-C-TQW
Silicon Storage Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
QFP
Package Description
TFQFP, TQFP100,.63SQ
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 5V SUPPLY
External Data Bus Width
16
Host Data Transfer Rate-Max
2.4 MBps
Host Interface Standard
ATA; IDE
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
50 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE
Want to compare parts?
  1. SST55LD017B-40-C-TQW
    Silicon Storage Technology
    Flash Memory Drive, CMOS, PQFP100, MS-026AED, TQFP-100
    VS

Related Parts for SST55LD017B-40-C-TQW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST55LD017B-40-C-TQW by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST55LD017B-40-C-TQW by Silicon Storage Technology

Select Manufacturer
Which Manufacturer of SST55LD017B-40-C-TQW would you like to use for your alert(s)?
  • Please alert me when SST55LD017B-40-C-TQW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST55LD017B-40-C-TQW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST55LD017B-40-C-TQW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST55LD017B-40-C-TQW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST55LD017B-40-C-TQW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST55LD017B-40-C-TQW by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: