Part Details for SST511-E3 by Vishay Intertechnologies
Overview of SST511-E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST511-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J8375
|
Newark | Current Reg Diode, 4.7Ma, To-236, Peak Operating Voltage:55V, Regulator Current:4.7Ma, Diode Case Style:To-236, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Vishay SST511-E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |