SST505
Description: Current Regulator Diode, 0.8mA I(S), 2.1V V(L), Silicon,

Overview of SST505 by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for SST505 by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST505 by Sipex Corporation

SST505
Sipex Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIPEX CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JESD-609 Code
e0
Limiting Voltage-Max
2.1 V
Moisture Sensitivity Level
1
Number of Elements
1
Peak Reflow Temperature (Cel)
240
Power Dissipation-Max
0.36 W
Regulation Current-Nom (Ireg)
0.8 mA
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Want to compare parts?
  1. SST505
    Sipex Corporation
    Current Regulator Diode, 0.8mA I(S), 2.1V V(L), Silicon,
    VS

Related Parts for SST505

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST505 by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST505 by Sipex Corporation

Select Manufacturer
Which Manufacturer of SST505 would you like to use for your alert(s)?
  • Please alert me when SST505 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST505 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST505 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST505 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST505.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST505 by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: