Part Details for SST500 by Linear Integrated Systems
Overview of SST500 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST500
SST500 CAD Models
SST500 Part Data Attributes:
|
SST500
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
SST500
Linear Integrated Systems
Current Regulator Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 4000000 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 2500000 Ω | |
Limiting Voltage-Max | 1.2 V | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Regulation Current-Nom (Ireg) | 0.24 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |