Part Details for SST500/5K by Bel Fuse
Overview of SST500/5K by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST500/5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001171991
|
Sager | Surface Mount Fuses | 0 |
|
Buy Now |
Part Details for SST500/5K
SST500/5K CAD Models
SST500/5K Part Data Attributes
|
SST500/5K
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SST500/5K
Bel Fuse
Electric Fuse, Slow Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | OPEN WITHIN 0.02 SEC AT 800% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Terminal Shape | WRAPAROUND |