Part Details for SST4S-M by Panduit Corp
Overview of SST4S-M by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for SST4S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8436
|
Newark | Cable Tie, 381Mm, Nylon 6.6, 50Lb, Nat, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:381Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:102Mm, Minimum Loop Tensile Strength:50Lb, Cablerohs Compliant: Yes |Panduit SST4S-M (Alternate Part Number: 07498350181 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$220.8100 / $267.9200 | Buy Now |
DISTI #
89F1182
|
Newark | Cable Tie, Releasable, 381Mm L, Nylon, Natural, 50Lb, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:381Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:102Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Panduit SST4S-M (Alternate Part Number: 07498350181 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 0 |
|
$382.5000 / $429.2500 | Buy Now |
DISTI #
298-14098-ND
|
DigiKey | CBL TIE 2PC LOCK NAT 50LB 1.25' Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.3155 / $0.3584 | Buy Now |
DISTI #
SST4S-M
|
Avnet Americas | Cable Accessories Strap Cable Tie Nylon 6/6 Natural Bulk - Bag (Alt: SST4S-M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$248.6000 | Buy Now |
DISTI #
644-SST4S-M
|
Mouser Electronics | Cable Ties Cable Tie 2-Piece 15.0L (381mm) Std RoHS: Compliant | 0 |
|
$0.3120 / $0.5500 | Order Now |
DISTI #
72260387
|
RS | Cable Tie, Releasable, 15.0"L, nylon 6.6, Natural | Panduit SST4S-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2990 / $0.3190 | RFQ |
|
Bisco Industries | 870 |
|
Buy Now | ||
DISTI #
PANSST4S-M
|
Heilind Electronics | Cable Tie, 2-Piece, 15.0L (381mm), Stan | Americas - 0 in Stock |
|
$0.3269 / $0.3541 | Buy Now |
|
Onlinecomponents.com | Sta-Strap® cable tie, releasable, standard cross section, 15.0" (381mm) length, nylon 6.6, natural, bulk package. RoHS: Compliant |
684 In Stock |
|
$0.3235 / $0.3884 | Buy Now |
DISTI #
80896488
|
Verical | Cable Ties, Releasable Nylon 6/6 Natural 102mm 222N RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 870 |
|
$0.7354 / $3.7634 | Buy Now |
Part Details for SST4S-M
SST4S-M CAD Models
SST4S-M Part Data Attributes
|
SST4S-M
Panduit Corp
Buy Now
|
Compare Parts:
SST4S-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |