Part Details for SST42EAA by TE Connectivity
Results Overview of SST42EAA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST42EAA Information
SST42EAA by TE Connectivity is a Time Delay Relay.
Time Delay Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for SST42EAA
SST42EAA CAD Models
SST42EAA Part Data Attributes
|
SST42EAA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SST42EAA
TE Connectivity
LATCHING INTERVAL-DELAY RELAY, DPDT, LATCHED, 24VDC (COIL), 3000mW (COIL), 0.1-10s, SOCKET MOUNT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 10 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 50.8 mm | |
Body Height | 81.3 mm | |
Body Length or Diameter | 50.8 mm | |
Coil Power | 3000 mW | |
Coil Voltage(DC)-Max | 24 V | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | -23 °C | |
Physical Dimension | 50.8mm X 50.8mm X 81.3mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | LATCHING INTERVAL-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |