Part Details for SST42AEA by TE Connectivity
Overview of SST42AEA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST42AEA
SST42AEA CAD Models
SST42AEA Part Data Attributes
|
SST42AEA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SST42AEA
TE Connectivity
LATCHING INTERVAL-DELAY RELAY, DPDT, LATCHED, 120VDC (COIL), 3000mW (COIL), 3-300s, SOCKET MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 3 s | |
Body Breadth | 50.8 mm | |
Body Height | 81.3 mm | |
Body Length or Diameter | 50.8 mm | |
Coil Power | 3000 mW | |
Coil Voltage(DC)-Max | 120 V | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | -23 °C | |
Physical Dimension | 50.8mm X 50.8mm X 81.3mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | LATCHING INTERVAL-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |