Part Details for SST405 by Sipex Corporation
Overview of SST405 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for SST405
SST405 CAD Models
SST405 Part Data Attributes:
|
SST405
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SST405
Sipex Corporation
Small Signal Field-Effect Transistor, N-Channel, Junction FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |