Part Details for SST39WF400B-70-4I-B3KE by Microchip Technology Inc
Results Overview of SST39WF400B-70-4I-B3KE by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39WF400B-70-4I-B3KE Information
SST39WF400B-70-4I-B3KE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39WF400B-70-4I-B3KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4926
|
Newark | 1.65V To 1.95V 4Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm Tray Rohs Compliant: Yes |Microchip SST3... more RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now |
DISTI #
SST39WF400B-70-4I-B3KE-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0085 | Buy Now |
DISTI #
SST39WF400B-70-4I-B3KE
|
Avnet Americas | Flash Parallel 1.8V 4Mbit 256K x 16bit 70ns 48-Pin TFBGA Tray - Trays (Alt: SST39WF400B-70-4I-B3KE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.7316 / $1.8500 | Buy Now |
DISTI #
804-39WF400B7IB3KE
|
Mouser Electronics | NOR Flash 4M (256Kx16) 70ns Industrial Temp RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
DISTI #
SST39WF400B-70-4I-B3KE
|
Microchip Technology Inc | 1.65V to 1.95V 4Mbit Multi-Purpose Flash, TFBGA, Projected EOL: 2034-08-28 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$1.6300 / $2.5200 | Buy Now |
DISTI #
70570595
|
RS | 1.65V to 1.95V 4Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39WF400B-70-4I-B3KE RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2100 / $3.7700 | RFQ |
|
Future Electronics | SST39WF Series 4 Mbit 256 K x 16 1.85 V Multi-Purpose Flash - TFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 1.8V - 4Mbit (256K x 16) - 70ns - 48-Pin TFBGA - Tray RoHS: Compliant | 0 |
|
$2.0300 / $2.9600 | Buy Now |
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Quest Components | 384 |
|
$2.4124 / $3.9120 | Buy Now |
Part Details for SST39WF400B-70-4I-B3KE
SST39WF400B-70-4I-B3KE CAD Models
SST39WF400B-70-4I-B3KE Part Data Attributes
|
SST39WF400B-70-4I-B3KE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39WF400B-70-4I-B3KE
Microchip Technology Inc
256K X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39WF400B-70-4I-B3KE
This table gives cross-reference parts and alternative options found for SST39WF400B-70-4I-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39WF400B-70-4I-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39WF400B-70-4I-B3KE-T | Microchip Technology Inc | Check for Price | SST39WF400B-70-4I-B3KE-T | SST39WF400B-70-4I-B3KE vs SST39WF400B-70-4I-B3KE-T |
SST39WF400B-70-4I-B3KE | Silicon Storage Technology | Check for Price | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | SST39WF400B-70-4I-B3KE vs SST39WF400B-70-4I-B3KE |