Part Details for SST39VF800A-70-4C-M1QE by Silicon Storage Technology
Overview of SST39VF800A-70-4C-M1QE by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF800A-70-4C-M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8182 |
|
RFQ |
Part Details for SST39VF800A-70-4C-M1QE
SST39VF800A-70-4C-M1QE CAD Models
SST39VF800A-70-4C-M1QE Part Data Attributes
|
SST39VF800A-70-4C-M1QE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF800A-70-4C-M1QE
Silicon Storage Technology
Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | DSBGA | |
Package Description | 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X11,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.73 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 4 mm |
Alternate Parts for SST39VF800A-70-4C-M1QE
This table gives cross-reference parts and alternative options found for SST39VF800A-70-4C-M1QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF800A-70-4C-M1QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800DB90ZE1F | 512KX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | SST39VF800A-70-4C-M1QE vs M29W800DB90ZE1F |
AM29LV800DT-70WBD | Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | AMD | SST39VF800A-70-4C-M1QE vs AM29LV800DT-70WBD |
M29W800AB100ZA6T | 512KX16 FLASH 2.7V PROM, 100ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | SST39VF800A-70-4C-M1QE vs M29W800AB100ZA6T |
MBM29SL800TD-12PW | Flash, 512KX16, 120ns, PBGA48, PLASTIC, SCSP-48 | FUJITSU Limited | SST39VF800A-70-4C-M1QE vs MBM29SL800TD-12PW |
AM29SL800DB90WCI | Flash, 512KX16, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | SST39VF800A-70-4C-M1QE vs AM29SL800DB90WCI |
M29W800DB45ZA6E | 512KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | SST39VF800A-70-4C-M1QE vs M29W800DB45ZA6E |
AM29SL800CB-100WBI | 512KX16 FLASH 1.8V PROM, 100ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | SST39VF800A-70-4C-M1QE vs AM29SL800CB-100WBI |
M29W800AB90ZA1T | 512KX16 FLASH 2.7V PROM, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | SST39VF800A-70-4C-M1QE vs M29W800AB90ZA1T |
AM29F800BB-120WBC | Flash, 512KX16, 120ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | SST39VF800A-70-4C-M1QE vs AM29F800BB-120WBC |
M29W800DT70ZE6T | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | SST39VF800A-70-4C-M1QE vs M29W800DT70ZE6T |