Part Details for SST39VF6402B-70-4I-B1KE-T by Microchip Technology Inc
Overview of SST39VF6402B-70-4I-B1KE-T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF6402B-70-4I-B1KE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70570684
|
RS | Flash Memory, 2.7 to 3.6V 64Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39VF6402B-70-4I-B1KE-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8600 / $19.8400 | RFQ |
|
Onlinecomponents.com | Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
NAC | 2.7V to 3.6V 64Mbit Multi-Purpose Flash - Package: 48 TFBGA 8x10x1.2mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for SST39VF6402B-70-4I-B1KE-T
SST39VF6402B-70-4I-B1KE-T CAD Models
SST39VF6402B-70-4I-B1KE-T Part Data Attributes
|
SST39VF6402B-70-4I-B1KE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF6402B-70-4I-B1KE-T
Microchip Technology Inc
SST39VF6402B-70-4I-B1KE-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST39VF6402B-70-4I-B1KE-T
This table gives cross-reference parts and alternative options found for SST39VF6402B-70-4I-B1KE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF6402B-70-4I-B1KE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF6402B-70-4I-B1K | 4M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | Microchip Technology Inc | SST39VF6402B-70-4I-B1KE-T vs SST39VF6402B-70-4I-B1K |
SST39VF6402B-70-4I-B1K | Flash, 4MX16, 70ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | Silicon Storage Technology | SST39VF6402B-70-4I-B1KE-T vs SST39VF6402B-70-4I-B1K |
SST39VF6402B-70-4I-B1KE | Flash, 4MX16, 70ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 | Silicon Storage Technology | SST39VF6402B-70-4I-B1KE-T vs SST39VF6402B-70-4I-B1KE |
SST39VF6402B-70-4C-B1K | 4M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | Microchip Technology Inc | SST39VF6402B-70-4I-B1KE-T vs SST39VF6402B-70-4C-B1K |
SST39VF6402B-70-4I-B1KE | 4M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 | Microchip Technology Inc | SST39VF6402B-70-4I-B1KE-T vs SST39VF6402B-70-4I-B1KE |
SST39VF6402B-70-4C-B1KE | Flash, 4MX16, 70ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 | Silicon Storage Technology | SST39VF6402B-70-4I-B1KE-T vs SST39VF6402B-70-4C-B1KE |
AT49BV640T-70CI | Flash, 4MX16, 70ns, PBGA48, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, CBGA-48 | Atmel Corporation | SST39VF6402B-70-4I-B1KE-T vs AT49BV640T-70CI |
SST39VF6402-70-4I-B1K | Flash, 4MX16, 70ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | Silicon Storage Technology | SST39VF6402B-70-4I-B1KE-T vs SST39VF6402-70-4I-B1K |
SST39VF6402B-70-4C-B1K | Flash, 4MX16, 70ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | Silicon Storage Technology | SST39VF6402B-70-4I-B1KE-T vs SST39VF6402B-70-4C-B1K |
SST39VF6402B-70-4C-B1KE | 4M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 | Microchip Technology Inc | SST39VF6402B-70-4I-B1KE-T vs SST39VF6402B-70-4C-B1KE |