-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6905
|
Newark | 2.7V To 3.6V 64Mbit Multi-Purpose Flash Rohs Compliant: Yes |Microchip SST39VF6402B-70-4C-EKE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $8.5200 | Buy Now |
DISTI #
92R4868
|
Newark | 2.7V To 3.6V 64Mbit Multi-Purpose Flash 48 Tsop 12X20Mm Tray Rohs Compliant: Yes |Microchip SST39VF6402B-70-4C-EKE RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $8.6000 | Buy Now |
DISTI #
SST39VF6402B-70-4C-EKE-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
711 In Stock |
|
$7.8900 / $8.5200 | Buy Now |
DISTI #
SST39VF6402B-70-4C
|
Avnet Americas | NOR Flash Parallel 3.3V 64Mbit 4M x 16bit 70ns 48-Pin TSOP - Trays (Alt: SST39VF6402B-70-4C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 25 |
|
$6.1522 / $6.5178 | Buy Now |
DISTI #
804-39VF6402B7CEKE
|
Mouser Electronics | NOR Flash 64M (4Mx16) 70ns Commercial Temp RoHS: Compliant | 115 |
|
$7.8900 / $8.5200 | Buy Now |
DISTI #
SST39VF6402B-70-4C-EKE
|
Microchip Technology Inc | 2.7V to 3.6V 64Mbit Multi-Purpose Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
382 Alternates Available |
|
$7.0400 / $8.5200 | Buy Now |
DISTI #
70414646
|
RS | Flash Memory, 64M (4Mx16) 70ns Commercial Temp | Microchip Technology Inc. SST39VF6402B-70-4C-EKE RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0100 / $14.1300 | RFQ |
|
Future Electronics | SST39VF Series 64 Mbit 4 M x 16 3 V Multi-Purpose Flash Plus - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$7.7400 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 70ns - 48-Pin TSOP - Tray RoHS: Compliant |
72 In Stock 288 Factory Stock |
|
$6.6100 / $8.0000 | Buy Now |
DISTI #
55886361
|
Verical | NOR Flash Parallel 3.3V 64M-bit 4M x 16 70ns 48-Pin TSOP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2015 | Americas - 70 |
|
$8.5930 / $10.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39VF6402B-70-4C-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF6402B-70-4C-EKE
Microchip Technology Inc
4M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for SST39VF6402B-70-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF6402B-70-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF6402B-70-4I-EK | 4M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF6402B-70-4C-EKE vs SST39VF6402B-70-4I-EK |
SST39VF6402B-70-4C-EK | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF6402B-70-4C-EKE vs SST39VF6402B-70-4C-EK |
AT49BV6416T-70TI | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | SST39VF6402B-70-4C-EKE vs AT49BV6416T-70TI |
TE28F640B3TC70 | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | SST39VF6402B-70-4C-EKE vs TE28F640B3TC70 |
K8D6316UTMPI0700 | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | SST39VF6402B-70-4C-EKE vs K8D6316UTMPI0700 |
K8D6316UTM-YC070 | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Samsung Semiconductor | SST39VF6402B-70-4C-EKE vs K8D6316UTM-YC070 |
SST39VF6402-70-4I-EKE | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF6402B-70-4C-EKE vs SST39VF6402-70-4I-EKE |
K8D6316UTM-PI070 | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | SST39VF6402B-70-4C-EKE vs K8D6316UTM-PI070 |
K8D6316UTMPC0700 | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | SST39VF6402B-70-4C-EKE vs K8D6316UTMPC0700 |
K8D6316UTM-YI070 | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Samsung Semiconductor | SST39VF6402B-70-4C-EKE vs K8D6316UTM-YI070 |