Part Details for SST39VF3201C-70-4I-B3KE-T-VAO by Microchip Technology Inc
Overview of SST39VF3201C-70-4I-B3KE-T-VAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF3201C-70-4I-B3KE-T-VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST39VF3201C-70-4I-B3KE-T-VAO-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TFBGA Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SST39VF3201C-70-4I-B3KE-T-VAO
SST39VF3201C-70-4I-B3KE-T-VAO CAD Models
SST39VF3201C-70-4I-B3KE-T-VAO Part Data Attributes
|
SST39VF3201C-70-4I-B3KE-T-VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF3201C-70-4I-B3KE-T-VAO
Microchip Technology Inc
Flash, 2MX16, 70ns, PBGA48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39VF3201C-70-4I-B3KE-T-VAO
This table gives cross-reference parts and alternative options found for SST39VF3201C-70-4I-B3KE-T-VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF3201C-70-4I-B3KE-T-VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF3201C-70-4C-B3KE | FLASH 2.7V PROM, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF3201C-70-4I-B3KE-T-VAO vs SST39VF3201C-70-4C-B3KE |
SST39VF3201C-70-4I-B3KE-T-125 | Flash, 2MX16, 70ns, PBGA48 | Microchip Technology Inc | SST39VF3201C-70-4I-B3KE-T-VAO vs SST39VF3201C-70-4I-B3KE-T-125 |
SST39VF3201C-70-4I-B3KE | FLASH 2.7V PROM, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF3201C-70-4I-B3KE-T-VAO vs SST39VF3201C-70-4I-B3KE |